You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
74436411000
Power Inductor (SMD), 10 µH, 36 A, Shielded, 21.5 A, WE-HCF Series, 27mm x 28mm x 15.4mm
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 74436411000
- Order Code:
- 2777672
- Product Range
- WE-HCF Series
- Technical Datasheet:
- 74436411000 Datasheet
Product Range Selector (WE-HCF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µH
- :
- 36A
- :
- Shielded
- :
- 21.5A
- :
- WE-HCF Series
- :
- 27mm x 28mm x 15.4mm
- :
- 0.00131ohm
- :
- ± 15%
Technical Docs (1)
Product Overview
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
28 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.601.93 | |
50+ | Rs.528.54 | |
100+ | Rs.481.09 | |
500+ | Rs.447.50 |
Pricing is unavailable. Please contact customer services.