You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74436413300

Power Inductor (SMD), 33 µH, 36 A, Shielded, 6 A, WE-HCF Series, 27mm x 28mm x 15.4mm

WURTH ELEKTRONIK 74436413300

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74436413300
Order Code:
2777675
Product Range
WE-HCF Series

Product Range Selector (WE-HCF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33µH

:
36A

:
Shielded

:
6A

:
WE-HCF Series

:
27mm x 28mm x 15.4mm

:
0.00131ohm

:
± 15%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
  • Saturation current up to 125A
  • Flat, round and litz wire version to optimize DC & AC Losses
  • Inductance values ranging from 0.7µH to 680µH
  • Low core losses (MnZn)
  • Magnetically shielded
  • Litz and round wire: base for SMD mount and complanarity
  • Operating temperature: -40°C to +125°C

2 In stock

2 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.601.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.601.93
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.528.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.481.09
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.447.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange