You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WURTH ELEKTRONIK 784777102
Power Inductor (SMD), AEC-Q200, 1 mH, 250 mA, Shielded, 280 mA, WE-PDA
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 784777102
- Order Code:
- 3551472
-
- Product Range
- WE-PDA
- Technical Datasheet:
- 784777102 Datasheet
Product Range Selector (WE-PDA)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mH
- :
- 250mA
- :
- Shielded
- :
- 280mA
- :
- WE-PDA
- :
- -
- :
- 5.75ohm
- :
- ± 20%
- :
- 7.3mm
- :
- 7.3mm
- :
- 4mm
Technical Documents (2)
Product Overview
Warnings
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/3/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.208.38 | |
10+ | Rs.185.97 | |
50+ | Rs.172.69 | |
100+ | Rs.166.04 | |
500+ | Rs.159.40 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.