You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

890334

Capacitor Kit, 310VAC MKP Film Capacitors, 0.01µF to 6.8µF

890334 - Capacitor Kit, 310VAC MKP Film Capacitors, 0.01µF to 6.8µF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
890334
Order Code:
2491611
Technical Datasheet:
890334   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15 Values 0.01µF to 6.8µF 310VAC MKP Film Capacitors

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 890334 is a Film Capacitor Kit.
  • 10% Tolerance

Applications

Industrial

Contents

0.015µF 890 324 022 007, 0.068µF 890 324 022 017, 0.01µF 890 324 023 006, 0.047µF 890 324 023 015, 0.15µF 890 324 023 025, 0.22µF 890 324 024 002, 0.47µF 890 324 024 005, 0.033µF 890 324 025 006, 0.1µF 890 324 025 017, 0.68µF 890 324 025 045, 0.56µF 890 324 026 018, 1µF 890 324 026 027, 0.68µF 890 324 027 006, 3.3µF 890 324 027 025 and 6.8µF 890 324 028 008 310VAC MKP film capacitors.

51 In stock Need more?

51 available for 4 - 6 business days delivery

Rs.12,595.70

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.12,595.70