You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XCF32PV0G48C.

FPGA Configuration Memory, Flash, 32 Mbit, JTAG, Parallel, Serial, TSOP, 48 Pins

XILINX XCF32PV0G48C.
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
XCF32PV0G48C.
Order Code:
1605852
Technical Datasheet:
XCF32PV0G48C.   Datasheet
See all Technical Docs

Product Overview

The XCF32PV0G48C is a 32MB in-system programmable configuration Programmable Read-Only Memory (PROM) provides an easy-to-use and reprogrammable method for storing large Xilinx FPGA configuration bit streams. The Platform Flash PROM series includes both the 3.3V XCFxxS PROM and the 1.8V XCFxxP PROM.
  • Low-power advanced CMOS NOR flash process
  • Endurance of 20000 program/erase cycles
  • JTAG Command initiation of standard FPGA configuration
  • Cascadable for storing longer or multiple bit streams
  • Dedicated boundary-scan I/O power supply
  • I/O Pins compatible with voltage levels ranging from 1.8 to 3.3V

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR).

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flash

:
32Mbit

:
-

:
JTAG, Parallel, Serial

:
TSOP

:
48Pins

:
1.8V

:
1.8V

:
-40°C

:
85°C
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
No Longer Stocked

Rs.4,824.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,824.00