You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ACM24US15

AC/DC Power Supply, ITE & Medical, 1 Output, 24 W, 15 V, 1.6 A

XP POWER ACM24US15
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ACM24US15
Order Code:
2729530
Product Range
ACM Series
Technical Datasheet:
ACM24US15   Datasheet
See all Technical Docs

Product Range Selector (ACM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
1 Output

:
24W

:
15V

:
1.6A

:
-

:
-

:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
ACM Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ACM24 series of wall plug adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.
  • Energy Efficiency Level VI
  • European CoC Tier 2
  • Medical and ITE Approvals
  • Interchangeable Mains Connectors
  • Output Voltages from 9V to 48V
  • Class II construction
  • 3 Years Warranty
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Industrial, Power Management, Medical

Available for back order

More stock available to supplier lead times which is approximately 4/4/22

Notify me when back in stock

Rs.1,371.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,371.37
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,333.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --