You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AHE220PS19

AC/DC Power Supply, ITE, 1 Output, 220 W, 19 V, 11.57 A

XP POWER AHE220PS19
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AHE220PS19
Order Code:
2630551
Product Range
AHE Series
Technical Datasheet:
AHE220PS19   Datasheet
See all Technical Docs

Product Range Selector (AHE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
220W

:
19V

:
11.57A

:
-

:
-

:
6 Pin Mini-Fit

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
AHE Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The AHE220 from XP Power is a 220W AC to DC external power supply. The power supply features energy efficiency level VI and is approved to ITE safety approvals as well as having overload protection, overvoltage protection, short circuit protection and thermal protection.
  • Energy Efficiency Level VI
  • Less Than 0.21W No Load Power Consumption
  • Operating Temperature 0°C to 60°C
  • Low Earth Leakage Current
  • ITE Safety Approvals
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Industrial, Power Management

No Longer Manufactured

Rs.8,230.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,230.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --