You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DPC70US12

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 66 W, 12 V, 5.5 A

DPC70US12 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 66 W, 12 V, 5.5 A
DPC70US12 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 66 W, 12 V, 5.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DPC70US12
Order Code:
2748382
Product Range
DPC Series
Technical Datasheet:
DPC70US12   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
66W

:
12V

:
5.5A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
DPC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DPC70 series is an AC to DC ultra slim design DIN rail AC to DC power supply. It has a universal input range from 85VAC to 264VAC without the need for any input selector switches, meets EN/IEC 60950-1 safety approvals as well as EMC specifications EN55032 for class B conducted and radiated emissions. It also complies with industrial control equipment standard UL508. Typical applications include factory automation, process control and various other industrial applications.
  • Ultra Slim Design
  • Ambient Operation Temperature from -25°C to 70°C
  • High Efficiency
  • Wide Output Adjustment Range
  • Output Voltages from 12V to 48V
  • Less Than 0.5W No Load Input Power

Applications

Industrial, Power Management

Available for back order

More stock available to supplier lead times which is approximately 12/4/21

Notify me when back in stock

Rs.4,267.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,267.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange