You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E10 - 

Isolated Board Mount DC/DC Converter, 1 Output, 3 W, 1 kV, 3 mA

E10 - Isolated Board Mount DC/DC Converter, 1 Output, 3 W, 1 kV, 3 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
E10
Order Code:
2748386
Product Range
E Series
Technical Datasheet:
E10   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
3W
:
1kV
:
3mA
:
-
:
-
:
-
:
-
:
E Series
:
0V
:
12V
:
Fixed, Adjustable
:
DIP
:
Through Hole
:
38.1mm
:
21.6mm
:
63.5mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Power Management, DC/DC Converters

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Contact me when back in stock

Rs.11,324.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.11,324.40