You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E60

Isolated Board Mount DC/DC Converter, 1 Output, 3 W, 6 kV, 500 µA

E60 - Isolated Board Mount DC/DC Converter, 1 Output, 3 W, 6 kV, 500 µA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
E60
Order Code:
2748392
Product Range
E Series
Technical Datasheet:
E60   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Output

:
3W

:
6kV

:
500µA

:
-

:
-

:
-

:
-

:
E Series

:
0V

:
15V

:
Fixed, Adjustable

:
DIP

:
Through Hole

:
38.1mm

:
21.6mm

:
63.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The E Series is a broad line of small, component level high voltage converters in a PCB mount package that provides up 3 Watts continuous output power for models up to 7kV (2 Watts for models >7kV). These HV converters feature low ripple and noise, and low EMI/RFI by utilizing a quasi-sinewave oscillator, excellent filtering techniques and a fully enclosed pot-core transformer. The output voltage is directly proportional to the input voltage and is linear from approximately 0.7 volts to maximum input. The galvanically isolated output allows for user selectable output polarity. Dual output models with a center-tap pin provide both positive and negative outputs from one module. Some models are provided with an external aluminum box for increased EMI/RFI shielding and rugged mounting. Proven design techniques, classic topology and custom encapsulation formula come together to provide engineers with a clean, reliable, low cost, and easy to integrate high voltage solution.
  • Output Voltages from 100V to 12kV
  • Output Voltage Proportional to Input
  • Low Turn-on Voltage 0.7VDC
  • Input to Output Isolation
  • Dual Output
  • No Minimum Load

Applications

Power Management, DC/DC Converters

Available for back order

Deliveries start from 2/12/20

Notify me when back in stock

Rs.13,965.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.13,965.58
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.13,756.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.13,546.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.13,127.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.12,708.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.