You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E70 - 

Isolated Board Mount DC/DC Converter, 1 Output, 3 W, 7 kV, 430 µA

E70 - Isolated Board Mount DC/DC Converter, 1 Output, 3 W, 7 kV, 430 µA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
E70
Order Code:
2748393
Product Range
E Series
Technical Datasheet:
E70   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
3W
:
7kV
:
430µA
:
-
:
-
:
-
:
-
:
E Series
:
0V
:
15V
:
Fixed, Adjustable
:
DIP
:
Through Hole
:
38.1mm
:
21.6mm
:
63.5mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Power Management, DC/DC Converters

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

Rs.16,452.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.16,452.65
 
5+ Rs.16,205.95