You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F10 - 

Isolated Board Mount DC/DC Converter, 1 Output, 10 W, 1 kV, 10 mA

F10 - Isolated Board Mount DC/DC Converter, 1 Output, 10 W, 1 kV, 10 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
F10
Order Code:
2748396
Product Range
F Series
Technical Datasheet:
F10   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
10W
:
1kV
:
10mA
:
-
:
-
:
-
:
-
:
F Series
:
0V
:
12V
:
Fixed, Adjustable
:
DIP
:
Through Hole
:
43.18mm
:
21.6mm
:
71.2mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Power Management, DC/DC Converters

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 21/12/19
1 will be available for delivery on 3/1/20

More stock available week commencing 3/2/20

Rs.11,357.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.11,357.08