You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FASMA10SFR
Filtered IEC Power Entry Module, Medical, IEC C14, Medical, 10 A, 230 VAC
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- FASMA10SFR
- Order Code:
- 2992510
- Product Range
- FASM Series
- Technical Datasheet:
- FASMA10SFR Datasheet
Product Range Selector (FASM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEC C14
- :
- Medical
- :
- 10A
- :
- 230VAC
- :
- -
- :
- -
- :
- -
- :
- Quick Connect
- :
- Snap-In, Flange Mount
- :
- -
- :
- FASM Series
Technical Docs (2)
Product Overview
- IEC320-C14 Filtered inlet
- Screw Mount
- Compact Design
- Medical Applications
- 1A, 3A, 6A & 10A Rating
- 6.3 x 0.8mm Faston Terminals
- Bleed Resistor
- Shielded Metal Body
- Wide Operating Temperature Range
- See Technical Note for information about XP Power's plans for the UKCA Marking
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.456.60 | |
5+ | Rs.442.94 | |
10+ | Rs.429.20 | |
25+ | Rs.410.95 | |
100+ | Rs.402.19 |
Pricing is unavailable. Please contact customer services.