You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FFSAS02BFR

Filtered IEC Power Entry Module, Industrial, IEC C14, General Purpose, 2 A, 230 VAC, 2-Pole Switch

XP POWER FFSAS02BFR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
FFSAS02BFR
Order Code:
2992520
Product Range
FFSA Series
Technical Datasheet:
FFSAS02BFR   Datasheet
See all Technical Docs

Product Range Selector (FFSA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C14

:
General Purpose

:
2A

:
230VAC

:
2-Pole Switch

:
1-Pole Fuse Holder

:
5mm x 20mm

:
Quick Connect

:
Snap-In, Flange Mount

:
-

:
FFSA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Combining a double pole switch, front accessible (when the mains connector is disconnected) single fuse and a filtered IEC320-C14 inlet in a compact single housing, the FFSA is designed for ITE applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
  • IEC320-C14 Filtered inlet
  • Single Fuse
  • Input Switch
  • Screw Mount
  • Compact Design
  • ITE Applications
  • 1A, 2A, 4A, 6A & 10A Rating
  • 6.3 x 0.8mm Faston Terminals
  • Bleed Resistor
  • Shielded Metal Body
  • See Technical Note for information about XP Power's plans for the UKCA Marking

14 In stock Need more?

14 available for 4 - 6 business days delivery

Rs.1,667.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,667.55
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,617.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,567.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,500.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,456.37