You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER ITU0312D05
Isolated Through Hole DC/DC Converter, 4:1, 3 W, 2 Output, 5 V, 300 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ITU0312D05
- Order Code:
- 3595556
-
- Product Range
- ITU03 Series
- Technical Datasheet:
- ITU0312D05 Datasheet
Product Range Selector (ITU03 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 4:1
- :
- 3W
- :
- 2 Output
- :
- 5V
- :
- 300mA
- :
- -5V
- :
- 300mA
- :
- Regulated
- :
- 1.6kV
- :
- DIP
- :
- 12V
- :
- Fixed
- :
- 14mm
- :
- 8.1mm
- :
- 14mm
- :
- 4.5V
- :
- 18V
- :
- ITU03 Series
Technical Documents (3)
Product Overview
- See Technical Note for information about XP Power's plans for the UKCA Marking
Available for back order
More stock available to supplier lead times which is approximately 7/10/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 30+
- 120+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,282.05 | |
5+ | Rs.1,246.36 | |
10+ | Rs.1,209.84 | |
30+ | Rs.1,161.70 | |
120+ | Rs.1,149.05 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.