You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER ITX4809SA
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, 2:1, 6 W, 1 Output, 9 V, 666 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ITX4809SA
- Order Code:
- 2422817
-
- Product Range
- ITX Series
- Technical Datasheet:
- ITX4809SA Datasheet
Product Range Selector (ITX Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2:1
- :
- 6W
- :
- 1 Output
- :
- 9V
- :
- 666mA
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- SIP
- :
- 48V
- :
- Fixed
- :
- 9.2mm
- :
- 11.1mm
- :
- 21.85mm
- :
- 36V
- :
- 75V
- :
- ITX Series
Technical Documents (4)
Product Overview
- 2:1 Input range
- 1500VDC Isolation
- SIP8 Plastic Case
- Operating Temperature -40°C to 90°C
- Single and Dual Outputs
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Signal Processing, Industrial
Available for back order
More stock available to supplier lead times which is approximately 26/8/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,790.80 | |
5+ | Rs.1,737.08 | |
10+ | Rs.1,683.35 | |
20+ | Rs.1,611.72 | |
100+ | Rs.1,541.44 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.