You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

JTB0348S3V3 - 

Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 3 W, 3 V, 600 mA

JTB0348S3V3 - Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 3 W, 3 V, 600 mA
JTB0348S3V3 - Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 3 W, 3 V, 600 mA
JTB0348S3V3 - Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 3 W, 3 V, 600 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JTB0348S3V3
Order Code:
1435442
Technical Datasheet:
JTB0348S3V3   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
3W
:
3V
:
600mA
:
-
:
-
:
-
:
-
:
-
:
18V
:
72V
:
Fixed
:
DIP
:
Through Hole
:
20.3mm
:
10.2mm
:
31.8mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Ultra Wide 4:1 Input Range
  • Industry Standard Pinout
  • DIP24 Metal Package
  • Fully Regulated Outputs
  • Operating Temperature -25°C to 100°C
  • Continuous Short Circuit Protection

Applications

Power Management, DC/DC Converters

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.2,409.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,409.26
 
5+ Rs.2,340.69
 
10+ Rs.2,290.77
 
25+ Rs.2,264.96