You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

JVA151500S05

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 10 W, 5 V, 2 A

JVA151500S05 - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 10 W, 5 V, 2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JVA151500S05
Order Code:
2801040
Product Range
JVA Series
Technical Datasheet:
JVA151500S05   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
10W

:
5V

:
2A

:
-

:
-

:
-

:
-

:
JVA Series

:
200V

:
1.5kV

:
Fixed

:
DIP

:
Through Hole

:
75mm

:
40mm

:
125mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The JVA15 and JVA40 series is a new type of product for renewable energy, electric vehicles and industrial applications that require fully encapsulated DC-DC converters with either PCB or DIN rail mount versions. All models accept an ultra-wide input range from 200V to 1500VDC that is common in a number of renewable energy, electric vehicles and industrial applications.  They provide a DC output with a choice of 12V, 15V or 24VDC and are available with either 15 or 40 Watts of output power.  In addition, the JVA15 has a 5VDC output model with 10 Watts. All models provide a tightly regulated output and provide 4000VAC isolation for 60 seconds. The fully encapsulated modules have a plastic case, low profile and offer PCB pin connections for the standard models or screw terminals for the optional -D DIN Rail option.  Both power ranges of the JVA series measure 4.92 x 2.95 x 1.57" (125 x 75 x 40mm), the optional DIN Rail mount models (-D) are 5.07 x 4.01 x 1.92" (129 x 102 x 49mm). The new
  • Renewable Energy and Industrial Applications
  • Ultrawide Input Range - 200V to 1500VDC
  • Fully Encapsulated PCB Mount & DIN Rail Versions
  • Optional DIN Rail Versions (-D) and with Built In EMI Filter & 1500 VDC Fuse (-DF) available
  • Operating Temperature -40°C to 70°C
  • Remote On/Off

1 In stock Need more?

1 available for 4 - 6 business days delivery

Rs.7,206.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,206.09
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.6,989.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.6,773.73
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.6,485.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.