You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TR2024S2V5

DC/DC Converter, ITE, 1 Output, 5 W, 2.5 V, 2 A, TR Series

TR2024S2V5 - DC/DC Converter, ITE, 1 Output, 5 W, 2.5 V, 2 A, TR Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
TR2024S2V5
Order Code:
3295733
Product Range
TR Series
Technical Datasheet:
TR2024S2V5   Datasheet
See all Technical Docs

Product Range Selector (TR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
5W

:
2.5V

:
2A

:
TR Series

:
Through Hole

:
4.6V

:
36V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TR20 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 1.2V and the TR20 consumes just 1mA when idle.
  • SIP3 package
  • Non isolated
  • High efficiency to 96%
  • Class B conducted & radiated emissions with minimal external components
  • Short circuit protection
  • Low 1mA standby input current
  • -40°C to +100°C operation
  • MTBF >2.6MHrs
  • 3 Year Warranty

30 In stock Need more?

30 available for 4 - 6 business days delivery

Rs.830.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.830.63
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.796.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.778.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.753.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.733.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange