You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VES150PS48

AC/DC Power Supply, ITE, 1 Output, 150 W, 48 V, 3.12 A

XP POWER VES150PS48
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VES150PS48
Order Code:
2801017
Product Range
VES
Technical Datasheet:
VES150PS48   Datasheet
See all Technical Docs

Product Range Selector (VES)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
150W

:
48V

:
3.12A

:
-

:
-

:
4 Way Mini DIN

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
VES

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The VES150PS48 from XP Power is a VES150 series, 150W AC to DC power supply. This external plug in adaptor type power supply features 5% max overshoot, 200% max overload protection, 180% max overvoltage protection and short circuit protection (trip and restart (hiccup), auto resetting). It is approved by UL60950-1, EN60950-1, IEC60950-1 and China Compulsory Certification (CCC) qualified safety standards.
  • Energy efficiency level VI
  • European Coc Tier 2
  • Less Than 0.15W No Load Power Consumption
  • China Compulsory Certification (CCC) Qualified
  • Single Outputs from 12V to 48V
  • Operating Temperature -10°C to 60°C
  • Energy efficiency level VI, European CoC Tier 2, high power density
  • China compulsory certification (CCC) qualified, <0.15W standby power, low cost
  • Dimension of 6.66 x 2.79 x 1.56" (169.2 x 70.8 x 39.5mm), weight of 1.87lb (850g)
  • Operating temperature range from -10°C to 60°C
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 15/8/22

Notify me when back in stock

Rs.6,594.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,594.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --