You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

235003910103

Fixed Network Resistor, 10 kohm, YC Series, 4 Elements, Isolated, 1206 [3216 Metric], 8 Pins

235003910103 - Fixed Network Resistor, 10 kohm, YC Series, 4 Elements, Isolated, 1206 [3216 Metric], 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
235003910103
Order Code:
1377094RL
Product Range
YC Series
Technical Datasheet:
235003910103   Datasheet
See all Technical Docs

Product Range Selector (YC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
YC Series

:
4Elements

:
Isolated

:
1206 [3216 Metric]

:
8Pins

:
200V

:
125mW

:
± 5%

:
± 200ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The YC series Chip Resistor Array with lead-free terminations made by thick film process. The resistor is constructed on top of a high-grade ceramic body suitable for more efficient in pick and place applications. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat and finally the two external terminations (matte tin on Ni-barrier) are added.
  • Lead-glass contained in electrodes
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1377094 Check stock
Reel in 4000/reel:2693913 Check stock

120 In stock Need more?

120 available for 4 - 6 business days delivery

Rs.19.32

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.19.32
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.10.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 2693913

 

 
Check stock location (important)
 
 

 

More stock available week commencing 12/4/21

 

 
Quantity List Price Your Price
4000+ Rs.5.37
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ Rs.5.15
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1377094) x 19.32 = Rs.193.20
Total Price: Rs.193.20
10 (Re-reel 1377094RL) x 19.32 = Rs.193.20
Total Price: Rs.193.20
Choose your packaging preference
1377094
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange