You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CC1206KKX7R7BB106

SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R, CC Series

YAGEO CC1206KKX7R7BB106
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC1206KKX7R7BB106
Order Code:
1458910
Product Range
CC Series
See all Technical Docs

Product Range Selector (CC Series)

See all from this product range

Alternatives for CC1206KKX7R7BB106

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
16V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
CC Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, X7R dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 100pF to 22µF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 6.3V to 50V
  • High temperature range of -55°C to 125°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068
  • Available in ±5%, ±10% and ±20% tolerance

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1458910RL Check stock

No Longer Stocked

Rs.68.15

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.68.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.51.57
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.42.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.36.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.28.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.24.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.