You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Z0853606VSG - 

Counter/Timer, 4.75V-5.25Vin, LCS-44

Z0853606VSG - Counter/Timer, 4.75V-5.25Vin, LCS-44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZILOG ZILOG
Manufacturer Part No:
Z0853606VSG
Order Code:
1081889
Technical Datasheet:
Z0853606VSG   Datasheet
See all Technical Docs

Product Overview

The Z0853606VSG is a Counter/Timer and Parallel I/O Unit is general-purpose peripheral circuit that satisfy most counter/timer and parallel I/O needs encountered in system design and is therefore helpful in real-time situations and for interrupt control. The Z8036 Z-CIO is designed for systems using the Z-BUS or any other multiplexed address/data bus.
  • 2 Independent 8-bit, double-buffered and bi-directional I/O ports
  • 4 Handshake modes and including 3-wire
  • Request/wait signal for high-speed data transfer
  • Flexible pattern-recognition logic, programmable as a 16-vector interrupt collector
  • 3 Independent 16-bit counters/timers
  • All registers are read/write

Applications

Industrial

Product Information

:
-
:
-
:
4.75V
:
5.25V
:
-
:
LCC
:
44Pins
:
-
:
0°C
:
70°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 4 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/9/19

Rs.856.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.856.01