Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kits
                      Print Page

                      ASI4U EVALUATION BOARD V2.0

                      Evaluation Board, CMOS Integrated Circuit Certified for AS-i Actuator-Sensor Interface

                      ZMDI ASI4U EVALUATION BOARD V2.0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerZMDI
                      Manufacturer Part NoASI4U EVALUATION BOARD V2.0
                      Order Code1495051
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerZMDI
                      Manufacturer Part NoASI4U EVALUATION BOARD V2.0
                      Order Code1495051
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerZMD
                      Silicon Core Number-
                      Kit Application TypeInterface
                      Application Sub TypeActuator Sensor Interface
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Family Name-
                      Kit ContentsBoard
                      Product Range-

                      Product Overview

                      The ASI4U EVALUATION BOARD V2.0 is an evaluation board which demonstrates the integration of the ASI4U IC in an application specific design case. The ASI4U is a new generation CMOS integrated circuit for AS-I networks. Actuator sensor Interface (AS-i) is the simplest automation networking solution and it is the ideal choice for networking sensors and actuators in factory automation and process control environments. The device realizes power supply, physical data transfer and communication protocol handling. This evaluation board helps to reduce development effort and development time for ASI4U application projects. It demonstrates an IC reference design, illustrates simple application circuits and deals with recommendations concerning necessary external components and PCB design issues.

                      • Drop in compatible with A²SI
                      • Floating AS-I transmitter and receiver for high symmetrical high power applications
                      • On chip electronic inductor with current drive capability of 55mA
                      • Two configurable LED outputs to support all spec. V3.0 status indication modes
                      • Several data pre-processing functions
                      • Additional addressing channel for easy wireless module setup
                      • Support of 8MHz/16MHz crystals by automatic frequency detection
                      • Special AS-I safety option
                      • Clock watchdog for high system security
                      • Flexible, separated I/Os

                      Technical Specifications

                      Silicon Manufacturer

                      ZMD

                      Kit Application Type

                      Interface

                      Core Architecture

                      -

                      Silicon Family Name

                      -

                      Product Range

                      -

                      Silicon Core Number

                      -

                      Application Sub Type

                      Actuator Sensor Interface

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Board

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.