A Premier Farnell Company
2013/05/26
Image is for illustrative purposes only.
Please refer to product description
Availability
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple:
1
Unit Price:
Rs.84,066.84
Price
Qty
List Price
1+
Rs.84,066.84
Legislation and Environmental
Weight (kg):
0.2
Tariff No.:
85423190
Country of Origin:
JP
Japan
Country in which last significant manufacturing process was carried out
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Order Code
Manufacturer Part No
Manufacturer
/ Description
Availability
Price
Qty
PSG90043
PRO SIGNAL
LEAD, USB 2.0, AM - AM, 2M, WHITE
Connector Type A:USB A Plug; Connector Type B:USB A Plug; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:White;
Awaiting Delivery
Price For:
1 Each
1+
Rs.177.80
5+
Rs.164.10
10+
Rs.120.20
50+
Rs.112.70
Contact Me When In Stock
KRN-K2XX-RX62XN-P-P1-SINGLE
MICRIUM
RTOS, UC/OS-II, FOR RENESAS RX62XXN
Core Architecture:RX; Supported Families:RX62N; Licence Model:Single Product; Features:Easy to use, manages up to 250 tasks, many supported architectures, scalable; SVHC:No SVHC (19-D;
Price For:
1 Each
5.15.01
SEGGER
FLASH PROGRRAMMER, FOR RENESAS RX600
Supported Families:RX610, RX621, RX62N, RX62T; Features:Flash Programmer for Renesas RX600 Series MCU, JTAG Target Interface; IC Product Type:In-Circuit Programmer; Interface Type:RS;
Price For:
1 Each
Community
Like to see more information about this product from customers like yourself?
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Product Accessories
MICRIUM
KRN-K2XX-RX62XN-P-P1-SINGLE
1 Each
Rs.596,772.00