Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LD1117S33TRCopy |
| Order Code | Re-Reel1202826RL Cut Tape1202826 |
| Product Range | 3.3V 950mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LD1117S33TRCopy |
| Order Code | Re-Reel1202826RL Cut Tape1202826 |
| Product Range | 3.3V 950mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 4.75V |
| Input Voltage Max | 15V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 1.3A |
| Output Current Max | 1.3A |
| Dropout Voltage - Typ @ Current | 1.1V |
| Dropout Voltage Typ @ Current | 1.1V |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 950mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Alternatives for LD1117S33TR
3 Products Found
Product Overview
The LD1117S33TR is a low drop voltage regulator able to provide up to 800 mA of output current. The SOT-223 package optimizes the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load.
- Internal current and thermal limit
- 75 dB Supply voltage rejection
- Very tight output voltage tolerance by chip trimming
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Applications
Power Management
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 15V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 1.3A |
| Dropout Voltage Typ @ Current | 1.1V |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | 0°C |
| Product Range | 3.3V 950mA LDO Voltage Regulators |
| SVHC | To Be Advised |
| Input Voltage Min | 4.75V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.3V |
| Output Voltage Max | - |
| Max Output Current | 1.3A |
| Dropout Voltage - Typ @ Current | 1.1V |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000171 |
