Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSSH-003T-P0.2
Order Code
Full Reel2479942
Cut Tape1679142
Product RangeSH
Also Known AsSSH-003T-P0.2-H
Your Part Number
256,349 In Stock
391,000 more incoming. You can reserve stock now
74257 Delivery in 3-5 Business Days(SG stock)
182092 Delivery in 4-6 Business Days(UK stock)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | Rs.10.970 |
| 575+ | Rs.5.350 |
| 1725+ | Rs.5.100 |
| 4600+ | Rs.4.800 |
| 11500+ | Rs.3.730 |
Full Reel
| Quantity | Price |
|---|---|
| 23000+ | Rs.3.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSSH-003T-P0.2
Order Code
Full Reel2479942
Cut Tape1679142
Product RangeSH
Also Known AsSSH-003T-P0.2-H
Technical Datasheet
Product RangeSH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithJST SH Series Housings
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSH-003T-P0.2 from JST is a socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with SH series housing.
- Rated voltage is 50VAC/VDC and rated current is 1A
- Suitable for wire size from 32AWG to 28AWG
- Compatible with the SR insulation displacement connectors
- Housing lances
Technical Specifications
Product Range
SH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
JST SH Series Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001166