Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1006-221KL
Order Code1828087
Product RangeSDR1006 Series
Technical Datasheet
1,236 In Stock
Need more?
1236 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.85.200 |
10+ | Rs.58.670 |
50+ | Rs.54.410 |
200+ | Rs.50.150 |
400+ | Rs.49.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.85.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-221KL
Order Code1828087
Product RangeSDR1006 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)660mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeSDR1006 Series
Inductor Case / Package-
DC Resistance Max0.73ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
DC Resistance Max
0.73ohm
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003