Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFSUSB74UMX
Order Code
Re-Reel2992309RL
Cut Tape2992309
Your Part Number
7,197 In Stock
Need more?
7197 Delivery in 4-6 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.104.660 |
| 10+ | Rs.68.590 |
| 50+ | Rs.64.570 |
| 100+ | Rs.60.550 |
| 250+ | Rs.56.730 |
| 500+ | Rs.54.850 |
| 1000+ | Rs.54.270 |
| 2500+ | Rs.54.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSUSB74UMX
Order Code
Re-Reel2992309RL
Cut Tape2992309
Technical Datasheet
USB IC TypeHigh Speed USB 4:1 Multiplexer / Switch
USB StandardUSB 2.0
Supply Voltage Min2.5V
Supply Voltage Max4.4V
IC Case / PackageUMLP
No. of Pins16Pins
Data Rate480Mbps
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
High Speed USB 4:1 Multiplexer / Switch
Supply Voltage Min
2.5V
IC Case / Package
UMLP
Data Rate
480Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
4.4V
No. of Pins
16Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082