Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782511-01
Order Code3622255
Product RangeNI-5792
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782511-01
Order Code3622255
Product RangeNI-5792
Technical Datasheet
Accessory TypeRF Adapter Module
For Use WithNI FlexRIO Systems
Product RangeNI-5792
SVHCTo Be Advised
Product Overview
The NI-5792 provides continuous frequency coverage from 200 MHz to 4.4 GHz. It features a single-stage, direct conversion architecture that provides high bandwidth in the small form factor of a FlexRIO adapter module. The on-board synthesizer, which is the local oscillator (LO), sets the centre frequency for acquisition and generation, and you can export it to other modules for multiple input, multiple output (MIMO) synchronisation. You can also import the LO from an external connector, enabling synchronisation of up to eight NI-5792 modules.
Technical Specifications
Accessory Type
RF Adapter Module
Product Range
NI-5792
For Use With
NI FlexRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.21