Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No14B26-SZLB-A00-0LC
Order Code9911944
Also Known As7000090199
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No14B26-SZLB-A00-0LC
Order Code9911944
Also Known As7000090199
Technical Datasheet
Connector Type AMDR Plug, 26 Way
Connector Type BMDR Plug, 26 Way
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 14B26 series thumbscrew shell kit MDR (Mini D-ribbon) Cable Assembly for 26-position high speed digital data transmission system. The device supports new Industrial CameraLink™ in automated imaging association for camera to frame grabber communications. The 14B26 is 11 shielded twin-ax pairs and four drain wires and entire cable bundle is shielded with foil and braid for additional signal protection.
- Rugged MDR ribbon type contact
- Rugged thumbscrew retention
- EMI shielded junction shell in either plastic or overmolded construction
- 30V Voltage rating
- 1A Current rating
- 28AWG Stranded conductor size
- 1.25ns/ft (4.1ns/m) Propagation velocity
- 50ps/m Maximum skew (within pair)
- 50ps/m Maximum skew (channel skew per chipset)
- -20 to 75°C Temperature range
Applications
Communications & Networking, Imaging, Video & Vision, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
MDR Plug, 26 Way
Cable Length - Imperial
33ft
Jacket Colour
Beige
SVHC
No SVHC (17-Dec-2014)
Connector Type B
MDR Plug, 26 Way
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06