Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No27603
Order Code1495701
Technical Datasheet
Abrasive MaterialAluminium Oxide
Disc Diameter-
Abrasive ColourBrown
Abrasive GradeP36
Bore Size12.7mm
Operating Speed Max6000rpm
Technical Specifications
Abrasive Material
Aluminium Oxide
Abrasive Colour
Brown
Bore Size
12.7mm
Disc Diameter
-
Abrasive Grade
P36
Operating Speed Max
6000rpm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001