Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3600B-14 (100FT)
Order Code1196920
Product Range3600B Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No3600B-14 (100FT)
Order Code1196920
Product Range3600B Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs7 Pair
Wire Gauge28AWG
Conductor Area CSA0.013mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBeige
No. of Max Strands x Strand Size7 x 0.127mm
Voltage Rating50V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.6mm
Product Range3600B Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Beige
Voltage Rating
50V
Conductor Material
Tinned Copper
Product Range
3600B Series
No. of Pairs
7 Pair
Conductor Area CSA
0.013mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.127mm
Jacket Material
PVC
External Diameter
5.6mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117