Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3754/50
Order Code1436552
Product Range3754 Series
Also Known As7000057561
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | Rs.45,664.100 |
Price for:Reel of 1
Minimum: 2
Multiple: 2
Rs.91,328.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3754/50
Order Code1436552
Product Range3754 Series
Also Known As7000057561
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores50Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91m
Jacket ColourGrey
Cable Width31.75mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.635mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3754 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3754 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a grey PVC insulator. The 30AWG stranded conductors on 0.025-inch spacing allows for mass termination as well as increased flexibility.
- CPR: Not Yet Qualified
- Close spacing permits higher signal density
- PVC insulation provides excellent flexibility
- -20 to 105°C Temperature range
Applications
Communications & Networking, Industrial
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
300ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
3754 Series
No. of Cores
50Core
Conductor Area CSA
-
Reel Length (Metric)
91m
Cable Width
31.75mm
Pitch Spacing
0.635mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4