Print Page
Product Information
Manufacturer3M
Manufacturer Part No3997 50MM SILVER
Order Code1495725
Product Range3997
Also Known AsGT300047401
Technical Datasheet
Tape TypeWaterproof Cloth
Adhesive TypeRubber Adhesive
Tape ColourSilver
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range3997
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3997S50 is a silver Waterproof Cloth Tape made of general purpose polyethylene cloth laminate coated with off-white aggressive rubber resin adhesive. It is suitable for patching and repairing, general splicing, holding and wrapping applications.
- High strength, excellent water/humidity resistance
- Provide a strong, versatile, easy-to-use tape for general industrial use
- Easy tear and good handling properties
- High tack-adheres to a variety of surfaces
Applications
Safety, Maintenance & Repair, Industrial
Technical Specifications
Tape Type
Waterproof Cloth
Tape Colour
Silver
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
3997
Adhesive Type
Rubber Adhesive
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001