Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 7202
2 Products Found
Technical Specifications
Label Type
Warning
Label Width
51mm
Label Material
-
Label Colour
Black on Yellow
Product Range
-
Label Height
51mm
Label Diameter
-
Label Legend
Attention
Pack Quantity
500
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48219090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1