Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No7E50-B416-04
Order Code1267447
Product Range700000000000000000000000000000000000000000000000000
Also Known AsGTIN UPC EAN: 00051111623527 SE008013044
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No7E50-B416-04
Order Code1267447
Product Range700000000000000000000000000000000000000000000000000
Also Known AsGTIN UPC EAN: 00051111623527 SE008013044
Technical Datasheet
Accessory TypeCard Ejector
For Use WithCompact Flash Header, Type II, Long Guides
Product Range700000000000000000000000000000000000000000000000000
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 7E50 series CF Card Header with copper alloy contacts and a high temperature thermoplastic insulator. It mates with both CompactFlash™ type I and type II cards.
- Polarization options for top or bottom boardmount
- Extended guide rails enable accurate and easy card insertion
- Single row surface mount solder tails facilitate auto placement and IR soldering
- Optional 2mm board standoff enables board population
- Metal brace provides stability for ejector attachment
- Multiple styles of ejector available
- 10³Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Accessory Type
Card Ejector
Product Range
700000000000000000000000000000000000000000000000000
For Use With
Compact Flash Header, Type II, Long Guides
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005488