Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8429-6
Order Code1266874
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EN: 00054007099178
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No8429-6
Order Code1266874
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EN: 00054007099178
Technical Datasheet
Sleeving / Tubing TypeCold Shrink
Sleeving Material-
Sleeving Colour-
Internal Diameter-
Length - Metric152mm
Length - Imperial6"
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Cold Shrink
Sleeving Colour
-
Length - Metric
152mm
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
-
Internal Diameter
-
Length - Imperial
6"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165