Print Page
Product Information
Manufacturer3M
Manufacturer Part No8452-21B1-RK-TP
Order Code1183022
Product Range8400
Also Known AsGTIN UPC EAN: 00051111663165 80000905341
Technical Datasheet
No. of Contacts52Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range8400
Row Pitch-
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Product Overview
The 8452-21B1-RK-TP is an open top Chip Carrier Socket with glass-filled polyphenylene sulphide (PPS) black insulation and copper alloy contacts. It accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular.
- High temperature insulator compatible with IR reflow and wave soldering
- Compatible with automated loading equipment
- Moulded slots for ease of device extraction
- UL94V-0 Flammability rating
- 15mΩ Contact resistance
- <gt/>10³ MΩ Minimum Insulation resistance
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
52Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400
Contact Material
Copper
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004052