Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No9088-200, WHITE, 50M X 19MM
Order Code3955408
Product Range9088-200 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.2,321.920 |
12+ | Rs.2,205.570 |
24+ | Rs.2,089.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,321.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No9088-200, WHITE, 50M X 19MM
Order Code3955408
Product Range9088-200 Series
Technical Datasheet
Adhesive Type0
Tape Backing MaterialPET (Polyester)
Tape ColourTransparent
Total Tape Thickness8 mil (0.2 mm)
Roll Length - Metric50m
Tape Width - Metric19mm
Product Range9088-200 Series
Technical Specifications
Adhesive Type
0
Tape Colour
Transparent
Roll Length - Metric
50m
Product Range
9088-200 Series
Tape Backing Material
PET (Polyester)
Total Tape Thickness
8 mil (0.2 mm)
Tape Width - Metric
19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate