Print Page
Product Information
Manufacturer3M
Manufacturer Part NoA07527
Order Code1495745
Product RangeA0752
Also Known As61500295367
Technical Datasheet
Abrasive MaterialCubitron Mineral
Disc Diameter75mm
Abrasive ColourYellow
Abrasive GradeP80
Bore Size75mm
Product RangeA0752
Technical Specifications
Abrasive Material
Cubitron Mineral
Abrasive Colour
Yellow
Bore Size
75mm
Disc Diameter
75mm
Abrasive Grade
P80
Product Range
A0752
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043998