Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoALABEL
Order Code1306609
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoALABEL
Order Code1306609
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label TypeWarning
Label Height46mm
Label Width64mm
Label Diameter-
Label MaterialPaper
Label LegendAttention
Label ColourBlack on Yellow
Pack Quantity500
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Type
Warning
Label Width
64mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
TUK SGACK902S Keystone Coupler
Label Height
46mm
Label Diameter
-
Label Legend
Attention
Pack Quantity
500
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48219090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2