Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoP50E-080P1-S1-EA..
Order Code1608454
Also Known AsGTIN UPC EAN: 00051111739693 80000906703
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoP50E-080P1-S1-EA..
Order Code1608454
Also Known AsGTIN UPC EAN: 00051111739693 80000906703
Technical Datasheet
No. of Contacts80Contacts
Connector TypeWire to Board
Contact Termination TypeSolder
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
No. of Contacts
80Contacts
Connector Type
Wire to Board
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001