Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoP50E-080P1-SR1-EA
Order Code1428374
Also Known As7000057193
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoP50E-080P1-SR1-EA
Order Code1428374
Also Known As7000057193
Technical Datasheet
No. of Contacts80Contacts
Connector TypeWire to Board
Contact Termination TypeSolder
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
No. of Contacts
80Contacts
Connector Type
Wire to Board
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608