Print Page
Product Information
Manufacturer3M
Manufacturer Part NoRM2448L2RBL-L
Order Code1306555
Product RangeUltra-R2
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeFemale 3/8" Snaps
Width - Imperial24"
Length - Imperial48"
Width - Metric609mm
Length - Metric1.2m
Product RangeUltra-R2
SVHCTo Be Advised
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Width - Imperial
24"
Width - Metric
609mm
Product Range
Ultra-R2
Mat Colour
Blue
Ground Terminal Type
Female 3/8" Snaps
Length - Imperial
48"
Length - Metric
1.2m
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.932