Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoROHSLABEL
Order Code1306608
Technical Datasheet
Label TypeIdentification
Label Height45mm
Label Width45mm
Label Diameter-
Label MaterialPaper
Label LegendLead Free
Label ColourWhite on Green
Pack Quantity500
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Label Type
Identification
Label Width
45mm
Label Material
Paper
Label Colour
White on Green
Product Range
-
Label Height
45mm
Label Diameter
-
Label Legend
Lead Free
Pack Quantity
500
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48219090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182