Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSG-Y POUCH
Order Code3102971
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoSG-Y POUCH
Order Code3102971
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Termination-
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Insulator ColourYellow
Insulator MaterialPP (Polypropylene)
SVHCTo Be Advised
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Wire Size AWG Min
18AWG
Conductor Area CSA
4mm²
Insulator Material
PP (Polypropylene)
Termination
-
Wire Size AWG Max
10AWG
Insulator Colour
Yellow
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072