Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoSL8802/08-201N5-00
Order Code1890778
Technical Datasheet
Cable ShieldingScreened
Conductor Area CSA-
Jacket ColourSilver
No. of Max Strands x Strand Size7 x 40AWG
Pitch Spacing-
Conductor MaterialSilver Plated Copper
Jacket MaterialPolyolefin, Zero Halogen
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Product Overview
- CPR: Not Yet Qualified
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Screened
Jacket Colour
Silver
Pitch Spacing
-
Jacket Material
Polyolefin, Zero Halogen
Product Range
-
Conductor Area CSA
-
No. of Max Strands x Strand Size
7 x 40AWG
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5