Print Page
Image is for illustrative purposes only. Please refer to product description.
1,278 In Stock
1,500 more incoming. You can reserve stock now
1278 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.698.090 |
| 10+ | Rs.463.580 |
| 25+ | Rs.402.410 |
| 100+ | Rs.333.220 |
| 250+ | Rs.299.240 |
| 500+ | Rs.283.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.698.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG1612BCPZ-REEL7
Order Code4022089
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3.3V to 16V, ± 3.3V to ± 8V
On State Resistance Max2.15ohm
IC Case / PackageLFCSP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ1ohm
On Resistance Max2.15ohm
Switch ConfigurationSPST - NC
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
3.3V to 16V, ± 3.3V to ± 8V
IC Case / Package
LFCSP
No. of Channels
4Channels
On Resistance Max
2.15ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
On State Resistance Max
2.15ohm
No. of Pins
16Pins
On Resistance Typ
1ohm
Switch Configuration
SPST - NC
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ADG1612BCPZ-REEL7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001