Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No6300BG
Order Code1213471
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOYD
Manufacturer Part No6300BG
Order Code1213471
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance3.1°C/W
Packages CooledTO-218, TO-220
External Width - Metric41.91mm
External Height - Metric63.5mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial2.5"
External Length - Imperial1"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thermal Resistance
3.1°C/W
External Width - Metric
41.91mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
2.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
TO-218, TO-220
External Height - Metric
63.5mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06055